1-964286-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 12 398
Unit Price: 2,66000 zł
Datasheet
Image for 1-964286-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-964286-1

DigiKey Part Number
1-964286-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-964286-1
Description
CONN SOCKET 17-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 17-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
31.5µin (0.80µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-927771-1TE Connectivity AMP Connectors12 39817-1-927771-1CT-ND2,66000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes