
1-927771-1 | |
|---|---|
DigiKey Part Number | 17-1-927771-1TR-ND - Tape & Reel (TR) 17-1-927771-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-927771-1 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-927771-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 2,26200 zł | 22,62 zł |
| 25 | 2,11840 zł | 52,96 zł |
| 50 | 2,01800 zł | 100,90 zł |
| 100 | 1,92140 zł | 192,14 zł |
| 250 | 1,80084 zł | 450,21 zł |
| 500 | 1,71476 zł | 857,38 zł |
| 1 000 | 1,63288 zł | 1 632,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,51033 zł | 6 041,32 zł |
| 8 000 | 1,43828 zł | 11 506,24 zł |
| 12 000 | 1,39774 zł | 16 772,88 zł |
| 20 000 | 1,34831 zł | 26 966,20 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |


