JMSPT-5XP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 822,94188 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 431,79600 zł
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 585,66933 zł
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 681,92357 zł
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMSPT-5XP

DigiKey Part Number
JMSPT-5XP-ND
Manufacturer
Manufacturer Product Number
JMSPT-5XP
Description
RELAY GENERAL PURPOSE DPDT 1A 5V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
2.8 VDC
Packaging
Bulk
Must Release Voltage
0.22 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
7.5 ms
Coil Voltage
5VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Load - Max Switching
115VA, 28W
Qualification
MIL-R-28776/3
Coil Current
59.3 mA
Coil Resistance
100 Ohms
Coil Type
Non Latching
Base Product Number
Features
Diode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1617168-6TE Connectivity Aerospace, Defense and Marine01-1617168-6-ND822,94188 złParametric Equivalent
JMSPT-5XMTE Connectivity Aerospace, Defense and Marine0JMSPT-5XM-ND431,79600 złParametric Equivalent
JMSPT-5XMTE Connectivity01111-JMSPT-5XM-ND585,66933 złParametric Equivalent
JMSPT-5XPTE Connectivity01111-JMSPT-5XP-ND681,92357 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
27503,69630 zł13 599,80 zł
Unit Price without VAT:503,69630 zł
Unit Price with VAT:619,54645 zł