



1-1617168-6 | |
|---|---|
DigiKey Part Number | 1-1617168-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617168-6 |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1617168-6 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 2.8 VDC |
Packaging Bulk | Must Release Voltage 0.22 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-28776/3 |
Coil Current 59.3 mA | Coil Resistance 100 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSPT-5XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMSPT-5XM-ND | 431,79600 zł | Parametric Equivalent |
| JMSPT-5XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMSPT-5XP-ND | 503,69630 zł | Parametric Equivalent |
| JMSPT-5XM | TE Connectivity | 0 | 1111-JMSPT-5XM-ND | 585,66933 zł | Parametric Equivalent |
| JMSPT-5XP | TE Connectivity | 0 | 1111-JMSPT-5XP-ND | 681,92357 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 822,94188 zł | 13 167,07 zł |
| Unit Price without VAT: | 822,94188 zł |
|---|---|
| Unit Price with VAT: | 1 012,21851 zł |



