



FCA-325-BY4 | |
|---|---|
DigiKey Part Number | FCA-325-BY4-ND |
Manufacturer | |
Manufacturer Product Number | FCA-325-BY4 |
Description | RELAY GEN PURPOSE 3PDT 25A 28V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 25 A | Contact Material Silver Cadmium Oxide (AgCdO), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2875VA, 700W | Coil Resistance 290 Ohms |
Coil Current 96.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-325-AY4 | TE Connectivity Aerospace, Defense and Marine | 20 | FCA-325-AY4-ND | 1 438,55000 zł | Parametric Equivalent |
| FCA-325-BX4 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-325-BX4-ND | 1 358,14800 zł | Parametric Equivalent |
| FCA-325-AY4 | TE Connectivity | 0 | 1111-FCA-325-AY4-ND | 1 500,40885 zł | Parametric Equivalent |
| FCA-325-BX4 | TE Connectivity | 0 | 1111-FCA-325-BX4-ND | 1 842,11000 zł | Parametric Equivalent |
| FCA-325-BY4 | TE Connectivity | 0 | 1111-FCA-325-BY4-ND | 1 902,94000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 1 340,26615 zł | 17 423,46 zł |
| Unit Price without VAT: | 1 340,26615 zł |
|---|---|
| Unit Price with VAT: | 1 648,52736 zł |




