FCA-325-BY4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1 500,40885 zł
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1 842,11000 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 20
Unit Price: 1 438,55000 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 358,14800 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 340,26615 zł
Datasheet
New Product
Image for FCA-325-BY4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-325-BY4

DigiKey Part Number
1111-FCA-325-BY4-ND
Manufacturer
Manufacturer Product Number
FCA-325-BY4
Description
FCA-325-BY4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Diode
Series
Termination Style
PC Pin
Packaging
Bulk
Seal Rating
Sealed - Hermetically
Part Status
Active
Must Operate Voltage
18 VDC
Mounting Type
Must Release Voltage
1.5 VDC
Coil Voltage
Operate Time
15 ms
Contact Form
3PDT (3 Form C)
Release Time
15 ms
Contact Rating (Current)
25 A
Operating Temperature
-70°C ~ 125°C
Switching Voltage
115VAC, 28VDC - Max
Contact Material
Silver Cadmium Oxide (AgCdO), Gold (Au)
Load - Max Switching
2875VA, 700W
Relay Type
Coil Current
96.6 mA
Coil Resistance
290 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-325-AY4TE Connectivity01111-FCA-325-AY4-ND1 500,40885 złParametric Equivalent
FCA-325-BX4TE Connectivity01111-FCA-325-BX4-ND1 842,11000 złParametric Equivalent
FCA-325-AY4TE Connectivity Aerospace, Defense and Marine20FCA-325-AY4-ND1 438,55000 złParametric Equivalent
FCA-325-BX4TE Connectivity Aerospace, Defense and Marine0FCA-325-BX4-ND1 358,14800 złParametric Equivalent
FCA-325-BY4TE Connectivity Aerospace, Defense and Marine0FCA-325-BY4-ND1 340,26615 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11 902,94000 zł1 902,94 zł
Manufacturers Standard Package
Unit Price without VAT:1 902,94000 zł
Unit Price with VAT:2 340,61620 zł