
854175-1 | |
|---|---|
DigiKey Part Number | 854175-1-ND |
Manufacturer | |
Manufacturer Product Number | 854175-1 |
Description | DIE SET ASSY - MTA 100 |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular IDC Connectors, 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular IDC Connectors, 22-28 AWG | |
Specifications | - | |
Compatible Tools | 312522-1, 58024-1, 854175-1, 854176-1 | |
Cable Group | - | |
Base Product Number |














