
3-644512-2 | |
|---|---|
DigiKey Part Number | 3-644512-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-644512-2 |
Description | CONN RCPT 2POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644512-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 800 | 0,67569 zł | 10 000,21 zł |
| Unit Price without VAT: | 0,67569 zł |
|---|---|
| Unit Price with VAT: | 0,83110 zł |













