ZJYS51R5-4PT-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 64 732
Unit Price: 2,91000 zł
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 4 970
Unit Price: 9,95000 zł
Datasheet
4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 2A DCR 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZJYS51R5-4PT-01

DigiKey Part Number
445-2224-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZJYS51R5-4PT-01
Description
CMC 2A 4LN 200 OHM SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 2A DCR 120mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
TDK
DC Resistance (DCR) (Max)
120mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.413" L x 0.270" W (10.50mm x 6.86mm)
Number of Lines
4
Height (Max)
0.200" (5.08mm)
Impedance @ Frequency
200 Ohms @ 100 MHz
Package / Case
Horizontal, 8 Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACP3225-102-2P-T000TDK64 732445-8637-1-ND2,91000 złSimilar
CM2722R201R-10Laird-Signal Integrity Products4 970240-2471-1-ND9,95000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes