
CM2722R201R-10 | |
|---|---|
DigiKey Part Number | 240-2471-2-ND - Tape & Reel (TR) 240-2471-1-ND - Cut Tape (CT) 240-2471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2722R201R-10 |
Description | CMC 5A 4LN 200 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM2722R201R-10 Models |
Category | Current Rating (Max) 5A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.275" L x 0.265" W (6.99mm x 6.73mm) |
Filter Type Power Line | Height (Max) 0.406" (10.31mm) |
Number of Lines 4 | Package / Case Vertical, 8 Flat Lead |
Impedance @ Frequency 200 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 zł | 9,95 zł |
| 10 | 8,17300 zł | 81,73 zł |
| 25 | 7,56080 zł | 189,02 zł |
| 50 | 7,12920 zł | 356,46 zł |
| 100 | 6,72160 zł | 672,16 zł |
| 250 | 6,21940 zł | 1 554,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,86492 zł | 2 932,46 zł |
| 1 000 | 5,53116 zł | 5 531,16 zł |
| 1 500 | 5,34505 zł | 8 017,57 zł |
| 2 500 | 5,11973 zł | 12 799,32 zł |
| 3 500 | 5,05131 zł | 17 679,58 zł |
| Unit Price without VAT: | 9,95000 zł |
|---|---|
| Unit Price with VAT: | 12,23850 zł |











