22 µH Shielded Drum Core, Wirewound Inductor 670 mA 710mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF403212MT-220M-CA

DigiKey Part Number
445-17142-2-ND - Tape & Reel (TR)
445-17142-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VLF403212MT-220M-CA
Description
FIXED IND 22UH 670MA 710 MOHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 670 mA 710mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF403212MT-220M-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
540mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
710mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.126" W (4.00mm x 3.20mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS5045EX-220M-CATDK220445-175142-1-ND1,40000 złSimilar
SC32-220Signal Transformer0SC32-220-ND0,60828 złSimilar
In-Stock: 985
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 zł5,46 zł
104,24100 zł42,41 zł
1003,29240 zł329,24 zł
Unit Price without VAT:5,46000 zł
Unit Price with VAT:6,71580 zł