
VLS5045EX-220M-CA | |
|---|---|
DigiKey Part Number | 445-175142-2-ND - Tape & Reel (TR) 445-175142-1-ND - Cut Tape (CT) 445-175142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-220M-CA |
Description | FIXED IND 22UH 1.8A 162.5 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 162.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-220M-CA Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 162.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 1,14900 zł | 11,49 zł |
| 100 | 0,94580 zł | 94,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,73715 zł | 1 105,72 zł |
| 3 000 | 0,69507 zł | 2 085,21 zł |
| 4 500 | 0,67162 zł | 3 022,29 zł |
| 7 500 | 0,64320 zł | 4 824,00 zł |
| 10 500 | 0,62516 zł | 6 564,18 zł |
| 15 000 | 0,60661 zł | 9 099,15 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

