
CLF6045NIT-6R8N-D | |
|---|---|
DigiKey Part Number | 445-CLF6045NIT-6R8N-DTR-ND - Tape & Reel (TR) 445-CLF6045NIT-6R8N-DCT-ND - Cut Tape (CT) 445-CLF6045NIT-6R8N-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045NIT-6R8N-D |
Description | FIXED IND 6.8UH 2.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045NIT-6R8N-D Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDH6045C-6R8NA=P3 | Murata Electronics | 913 | 490-17593-1-ND | 3,99000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 2,51400 zł | 25,14 zł |
| 25 | 2,32400 zł | 58,10 zł |
| 50 | 2,19120 zł | 109,56 zł |
| 100 | 2,06610 zł | 206,61 zł |
| 250 | 1,91132 zł | 477,83 zł |
| 500 | 1,80216 zł | 901,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,65076 zł | 1 650,76 zł |
| 2 000 | 1,55665 zł | 3 113,30 zł |
| 3 000 | 1,50416 zł | 4 512,48 zł |
| 5 000 | 1,44061 zł | 7 203,05 zł |
| 7 000 | 1,40028 zł | 9 801,96 zł |
| 10 000 | 1,35879 zł | 13 587,90 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |

