FK18X7R0J155KR020 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 437
Unit Price: 2,62000 zł
Datasheet

Similar


TDK
In Stock: 224
Unit Price: 1,97000 zł
Datasheet
1.5 µF ±10% 6.3V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18X7R0J155KR020

DigiKey Part Number
445-8415-ND
Manufacturer
Manufacturer Product Number
FK18X7R0J155KR020
Description
CAP CER 1.5UF 6.3V X7R RADIAL
Customer Reference
Detailed Description
1.5 µF ±10% 6.3V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18X7R0J155KR020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK11X7R1H155KN020TDK437445-5348-ND2,62000 złSimilar
FK16X7R1E155KN020TDK224445-5332-ND1,97000 złSimilar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5000,36690 zł183,45 zł
Manufacturers Standard Package
Unit Price without VAT:0,36690 zł
Unit Price with VAT:0,45129 zł