
FK16X7R1C106MR020 | |
|---|---|
DigiKey Part Number | 445-FK16X7R1C106MR020-ND |
Manufacturer | |
Manufacturer Product Number | FK16X7R1C106MR020 |
Description | CAP CER 10UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X7R1C106MR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7R1E106KRT00 | TDK | 192 | 445-FG16X7R1E106KRT00-ND | 2,69000 zł | Direct |
| FK16X7R1C106KR020 | TDK | 7 108 | 445-8348-ND | 1,80000 zł | Upgrade |
| FK16X7R1E106KR020 | TDK | 7 155 | 445-FK16X7R1E106KR020-ND | 2,62000 zł | Upgrade |
| FK16X7R1E106MR020 | TDK | 138 | 445-8352-ND | 2,62000 zł | Upgrade |
| FG11X7R1H106KRT00 | TDK | 0 | FG11X7R1H106KRT00-ND | 2,07290 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,08800 zł | 10,88 zł |
| 50 | 0,81300 zł | 40,65 zł |
| 100 | 0,72890 zł | 72,89 zł |
| 500 | 0,58710 zł | 293,55 zł |
| 1 000 | 0,54325 zł | 543,25 zł |
| 2 500 | 0,49702 zł | 1 242,55 zł |
| 5 000 | 0,46917 zł | 2 345,85 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |

