
FK16X7R1E106MR020 | |
|---|---|
DigiKey Part Number | 445-8352-ND |
Manufacturer | |
Manufacturer Product Number | FK16X7R1E106MR020 |
Description | CAP CER 10UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X7R1E106MR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7R1E106KRT00 | TDK | 192 | 445-FG16X7R1E106KRT00-ND | 2,69000 zł | Direct |
| FK16X7R1E106KR020 | TDK | 7 155 | 445-FK16X7R1E106KR020-ND | 2,62000 zł | Upgrade |
| FG11X7R1H106KRT00 | TDK | 0 | FG11X7R1H106KRT00-ND | 2,07290 zł | Similar |
| FK11X7R1E106KR020 | TDK | 945 | 445-FK11X7R1E106KR020-ND | 3,09000 zł | Similar |
| FK11X7R1E106MR020 | TDK | 707 | 445-8262-ND | 3,09000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 1,64100 zł | 16,41 zł |
| 50 | 1,25400 zł | 62,70 zł |
| 100 | 1,13510 zł | 113,51 zł |
| 500 | 0,93418 zł | 467,09 zł |
| 1 000 | 0,87210 zł | 872,10 zł |
| 2 500 | 0,80656 zł | 2 016,40 zł |
| 5 000 | 0,76707 zł | 3 835,35 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

