FK16X5R1A685KN020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 0,53416 zł
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,58710 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 1,67862 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,91500 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,74091 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,86366 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,50720 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,58278 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,81957 zł
Datasheet

Upgrade


TDK
In Stock: 480
Unit Price: 2,62000 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,57342 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,47722 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,02465 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,13276 zł
Datasheet
6.8 µF ±10% 10V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16X5R1A685KN020

DigiKey Part Number
445-5338-ND
Manufacturer
Manufacturer Product Number
FK16X5R1A685KN020
Description
CAP CER 6.8UF 10V X5R RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 10V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16X5R1A685KN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14X7R1A685KRT00TDK0FG14X7R1A685KRT00-ND0,53416 złDirect
FK14X5R1A685KR020TDK0445-8288-ND0,58710 złDirect
FG16X5R1H685KRT00TDK0FG16X5R1H685KRT00-ND1,67862 złUpgrade
FG16X7R1E685KRT00TDK0FG16X7R1E685KRT00-ND0,91500 złUpgrade
FK16X5R1C685KN006TDK0FK16X5R1C685KN006-ND0,74091 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5000,72470 zł362,35 zł
Manufacturers Standard Package
Unit Price without VAT:0,72470 zł
Unit Price with VAT:0,89138 zł