Similar
Similar

FK11X5R1E685KN020 | |
|---|---|
DigiKey Part Number | 445-8258-ND |
Manufacturer | |
Manufacturer Product Number | FK11X5R1E685KN020 |
Description | CAP CER 6.8UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X5R1E685KN020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK11X7S1H685KR020 | TDK | 347 | 445-8273-ND | 3,81000 zł | Similar |
| FK16X7R1E685KR020 | TDK | 480 | 445-8355-ND | 2,62000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13276 zł | 566,38 zł |
| Unit Price without VAT: | 1,13276 zł |
|---|---|
| Unit Price with VAT: | 1,39329 zł |


