
FG24C0G2A822JNT06 | |
|---|---|
DigiKey Part Number | 445-173335-1-ND - Cut Tape (CT) 445-173335-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2A822JNT06 |
Description | CAP CER 8200PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2A822JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24C0G2E822JNT06 | TDK | 5 475 | 445-173343-1-ND | 1,76000 zł | Upgrade |
| FA24C0G2A822JNU00 | TDK | 486 | 445-FA24C0G2A822JNU00-ND | 1,80000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,93000 zł | 9,30 zł |
| 50 | 0,69020 zł | 34,51 zł |
| 100 | 0,61620 zł | 61,62 zł |
| 500 | 0,49122 zł | 245,61 zł |
| 1 000 | 0,45269 zł | 452,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,40896 zł | 817,92 zł |
| 4 000 | 0,38363 zł | 1 534,52 zł |
| 6 000 | 0,37095 zł | 2 225,70 zł |
| 10 000 | 0,35689 zł | 3 568,90 zł |
| 14 000 | 0,34868 zł | 4 881,52 zł |
| 20 000 | 0,34077 zł | 6 815,40 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

