Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG22X7R1H335KNT00 | |
|---|---|
DigiKey Part Number | FG22X7R1H335KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG22X7R1H335KNT00 |
Description | CAP CER 3.3UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1H335KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK22X7R1H335KN000 | TDK | 348 | 445-FK22X7R1H335KN000-ND | 5,75000 zł | Direct |
| FG26X7S2A335KRT00 | TDK | 104 | 445-FG26X7S2A335KRT00-ND | 3,41000 zł | Similar |
| FK20X7S2A335KR000 | TDK | 506 | 445-FK20X7S2A335KR000-ND | 3,81000 zł | Similar |
| FA22X7R1H335KNU00 | TDK | 508 | 445-181129-ND | 5,17000 zł | Parametric Equivalent |
| FA22X7R1H335KNU06 | TDK | 1 452 | 445-180604-1-ND | 5,31000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68100 zł | 840,50 zł |
| Unit Price without VAT: | 1,68100 zł |
|---|---|
| Unit Price with VAT: | 2,06763 zł |







