Similar
Similar
Similar

FG22X5R1C336MNT00 | |
|---|---|
DigiKey Part Number | FG22X5R1C336MNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG22X5R1C336MNT00 |
Description | CAP CER 33PF 16V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±20% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X5R1C336MNT00 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G1H330JNT00 | TDK | 2 | 445-FG28C0G1H330JNT00-ND | 0,79000 zł | Similar |
| FG28C0G2A330JNT00 | TDK | 0 | FG28C0G2A330JNT00-ND | 0,93000 zł | Similar |
| FK28C0G1H330JN000 | TDK | 2 955 | 445-FK28C0G1H330JN000-ND | 1,01000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92696 zł | 963,48 zł |
| Unit Price without VAT: | 1,92696 zł |
|---|---|
| Unit Price with VAT: | 2,37016 zł |



