0.068 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7R2A683KNU06

DigiKey Part Number
445-180641-1-ND - Cut Tape (CT)
445-180641-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24X7R2A683KNU06
Description
CAP CER 0.068UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X7R2A683KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA24X8R2A683KRU06TDK0FA24X8R2A683KRU06-ND0,53018 złUpgrade
In-Stock: 4 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,65000 zł1,65 zł
101,00900 zł10,09 zł
500,75200 zł37,60 zł
1000,67220 zł67,22 zł
5000,53848 zł269,24 zł
1 0000,49715 zł497,15 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,44991 zł899,82 zł
4 0000,42275 zł1 691,00 zł
6 0000,40914 zł2 454,84 zł
10 0000,39406 zł3 940,60 zł
14 0000,38525 zł5 393,50 zł
20 0000,37677 zł7 535,40 zł
Manufacturers Standard Package
Unit Price without VAT:1,65000 zł
Unit Price with VAT:2,02950 zł