Parametric Equivalent

FA24X8R2A683KRU06 | |
|---|---|
DigiKey Part Number | FA24X8R2A683KRU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X8R2A683KRU06 |
Description | CAP CER 0.068UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X8R2A683KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X8R2A683KRU00 | TDK | 0 | FA24X8R2A683KRU00-ND | 0,61266 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,53018 zł | 1 060,36 zł |
| Unit Price without VAT: | 0,53018 zł |
|---|---|
| Unit Price with VAT: | 0,65212 zł |


