1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24C0G2W102JNU06

DigiKey Part Number
445-180618-1-ND - Cut Tape (CT)
445-180618-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24C0G2W102JNU06
Description
CAP CER 1000PF 450V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24C0G2W102JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA24NP02W102JNU06TDK3 288445-174961-1-ND1,72000 złDirect
FA24C0G2W102JNU00TDK500445-FA24C0G2W102JNU00-ND1,58000 złParametric Equivalent
In-Stock: 1 629
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,62000 zł1,62 zł
100,97700 zł9,77 zł
500,72460 zł36,23 zł
1000,64740 zł64,74 zł
5000,51764 zł258,82 zł
1 0000,47750 zł477,50 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,43183 zł863,66 zł
4 0000,40547 zł1 621,88 zł
6 0000,39227 zł2 353,62 zł
10 0000,37763 zł3 776,30 zł
14 0000,36908 zł5 167,12 zł
20 0000,36085 zł7 217,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,62000 zł
Unit Price with VAT:1,99260 zł