
FA24NP02W102JNU06 | |
|---|---|
DigiKey Part Number | 445-174961-1-ND - Cut Tape (CT) 445-174961-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02W102JNU06 |
Description | CAP CER 1000PF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02W102JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,04900 zł | 10,49 zł |
| 50 | 0,78140 zł | 39,07 zł |
| 100 | 0,69950 zł | 69,95 zł |
| 500 | 0,56124 zł | 280,62 zł |
| 1 000 | 0,51858 zł | 518,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,46968 zł | 939,36 zł |
| 4 000 | 0,44163 zł | 1 766,52 zł |
| 6 000 | 0,42759 zł | 2 565,54 zł |
| 10 000 | 0,41203 zł | 4 120,30 zł |
| 14 000 | 0,40293 zł | 5 641,02 zł |
| 20 000 | 0,39418 zł | 7 883,60 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

