FA20X7R1E475KNU06 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 430
Unit Price: 3,84000 zł
Datasheet

Upgrade


TDK
In Stock: 2 434
Unit Price: 5,96000 zł
Datasheet

Upgrade


TDK
In Stock: 4 089
Unit Price: 3,95000 zł
Datasheet

Similar


TDK
In Stock: 2 615
Unit Price: 5,64000 zł
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20X7R1E475KNU06

DigiKey Part Number
445-180586-1-ND - Cut Tape (CT)
445-180586-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20X7R1E475KNU06
Description
CAP CER 4.7UF 25V X7R RADIAL
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20X7R1E475KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA20X8R1E475KRU06TDK430445-180592-1-ND3,84000 złUpgrade
FA22X7R1H475KRU06TDK2 434445-180605-1-ND5,96000 złUpgrade
FA26X7R1H475KRU06TDK4 089445-180687-1-ND3,95000 złUpgrade
FA20X7S2A475KRU06TDK2 615445-180590-1-ND5,64000 złSimilar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,27000 zł3,27 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5001,10269 zł1 654,03 zł
Manufacturers Standard Package
Unit Price without VAT:3,27000 zł
Unit Price with VAT:4,02210 zł