
FA20X8R1E475KRU06 | |
|---|---|
DigiKey Part Number | 445-180592-1-ND - Cut Tape (CT) 445-180592-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20X8R1E475KRU06 |
Description | CAP CER 4.7UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X8R1E475KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 zł | 3,84 zł |
| 10 | 2,46300 zł | 24,63 zł |
| 50 | 1,92100 zł | 96,05 zł |
| 100 | 1,75370 zł | 175,37 zł |
| 500 | 1,47086 zł | 735,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,30138 zł | 1 952,07 zł |
| 3 000 | 1,23901 zł | 3 717,03 zł |
| 4 500 | 1,20776 zł | 5 434,92 zł |
| 7 500 | 1,17313 zł | 8 798,48 zł |
| 10 500 | 1,15288 zł | 12 105,24 zł |
| 15 000 | 1,13340 zł | 17 001,00 zł |
| Unit Price without VAT: | 3,84000 zł |
|---|---|
| Unit Price with VAT: | 4,72320 zł |

