MFR Recommended
Similar

CGJ6M3X7R2D154K200AA | |
|---|---|
DigiKey Part Number | 445-9276-2-ND - Tape & Reel (TR) 445-9276-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ6M3X7R2D154K200AA |
Description | CAP CER 0.15UF 200V X7R 1210 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ6M3X7R2D154K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7R2E154K200AA | TDK | 0 | 445-5868-2-ND | 0,73475 zł | MFR Recommended |
| CGJ6M4X7T2H154K200AA | TDK | 716 | 445-9265-1-ND | 6,10000 zł | Similar |



