0.15 µF ±10% 500V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ6M4X7T2H154K200AA

DigiKey Part Number
445-9265-2-ND - Tape & Reel (TR)
445-9265-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ6M4X7T2H154K200AA
Description
CAP CER 0.15UF 500V X7T 1210
Customer Reference
Detailed Description
0.15 µF ±10% 500V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ6M4X7T2H154K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M1X7T2J154K200ACTDK10 684445-13050-1-ND2,51000 złMFR Recommended
In-Stock: 716
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
16,10000 zł6,10 zł
104,06100 zł40,61 zł
503,25480 zł162,74 zł
1003,00550 zł300,55 zł
5002,58402 zł1 292,01 zł
Unit Price without VAT:6,10000 zł
Unit Price with VAT:7,50300 zł