
CGJ3E2C0G1H152J080AA | |
|---|---|
DigiKey Part Number | 445-8105-2-ND - Tape & Reel (TR) 445-8105-1-ND - Cut Tape (CT) 445-8105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H152J080AA |
Description | CAP CER 1500PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H152J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H152J080AA | TDK | 17 722 | 445-5654-1-ND | 0,61000 zł | Parametric Equivalent |
| C0603C152J5GACAUTO | KEMET | 7 862 | 399-15954-1-ND | 1,47000 zł | Parametric Equivalent |
| C0603C152J5GECAUTO | KEMET | 0 | C0603C152J5GECAUTO-ND | 0,16633 zł | Parametric Equivalent |
| C0603X152J5GACAUTO | KEMET | 5 118 | 399-C0603X152J5GACAUTOCT-ND | 2,30000 zł | Parametric Equivalent |
| C0603X152J5GECAUTO | KEMET | 0 | C0603X152J5GECAUTO-ND | 0,15196 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,44900 zł | 4,49 zł |
| 100 | 0,29300 zł | 29,30 zł |
| 1 000 | 0,20758 zł | 207,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,50300 zł | 5,03 zł |
| 50 | 0,35700 zł | 17,85 zł |
| 100 | 0,31170 zł | 31,17 zł |
| 500 | 0,23470 zł | 117,35 zł |
| 1 000 | 0,21074 zł | 210,74 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

