
CGA8K1X7R3D222K130KE | |
|---|---|
DigiKey Part Number | 445-13172-2-ND - Tape & Reel (TR) 445-13172-1-ND - Cut Tape (CT) 445-13172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8K1X7R3D222K130KE |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8K1X7R3D222K130KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2K00222KST | Knowles Syfer | 2 323 | 1608-1328-1-ND | 2,18000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 zł | 4,38 zł |
| 10 | 2,83700 zł | 28,37 zł |
| 50 | 2,22780 zł | 111,39 zł |
| 100 | 2,03990 zł | 203,99 zł |
| 500 | 1,72266 zł | 861,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,57816 zł | 1 578,16 zł |
| 2 000 | 1,49972 zł | 2 999,44 zł |
| 3 000 | 1,46041 zł | 4 381,23 zł |
| 5 000 | 1,41687 zł | 7 084,35 zł |
| 7 000 | 1,39139 zł | 9 739,73 zł |
| 10 000 | 1,36690 zł | 13 669,00 zł |
| Unit Price without VAT: | 4,38000 zł |
|---|---|
| Unit Price with VAT: | 5,38740 zł |

