


1812Y2K00222KST | |
|---|---|
DigiKey Part Number | 1608-1328-2-ND - Tape & Reel (TR) 1608-1328-1-ND - Cut Tape (CT) 1608-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2K00222KST |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K00222KST Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8K1X7R3D222K130KE | TDK | 174 | 445-13172-1-ND | 4,38000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 zł | 10,56 zł |
| 10 | 7,32200 zł | 73,22 zł |
| 50 | 6,02960 zł | 301,48 zł |
| 100 | 5,63040 zł | 563,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,95508 zł | 2 477,54 zł |
| 1 000 | 4,74603 zł | 4 746,03 zł |
| 1 500 | 4,64133 zł | 6 961,99 zł |
| 2 500 | 4,52523 zł | 11 313,07 zł |
| 3 500 | 4,45735 zł | 15 600,73 zł |
| 5 000 | 4,39205 zł | 21 960,25 zł |
| Unit Price without VAT: | 10,56000 zł |
|---|---|
| Unit Price with VAT: | 12,98880 zł |

