CGA5H1X7T2J223M115AC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 313
Unit Price: 2,41000 zł
Datasheet

Upgrade


TDK
In Stock: 19 127
Unit Price: 1,15000 zł
Datasheet

Upgrade


TDK
In Stock: 15
Unit Price: 1,15000 zł
Datasheet

Upgrade


KEMET
In Stock: 40 923
Unit Price: 1,26000 zł
Datasheet
0.022 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H1X7T2J223M115AC

DigiKey Part Number
445-12964-2-ND - Tape & Reel (TR)
445-12964-1-ND - Cut Tape (CT)
445-12964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H1X7T2J223M115AC
Description
CAP CER 0.022UF 630V X7T 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H1X7T2J223M115AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,71761 zł1 435,22 zł
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
12,59000 zł2,59 zł
101,55800 zł15,58 zł
501,15260 zł57,63 zł
1001,02630 zł102,63 zł
5000,81174 zł405,87 zł
1 0000,74470 zł744,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:2,59000 zł
Unit Price with VAT:3,18570 zł