
CGA5K4X7R2J223M130AA | |
|---|---|
DigiKey Part Number | 445-12933-2-ND - Tape & Reel (TR) 445-12933-1-ND - Cut Tape (CT) 445-12933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5K4X7R2J223M130AA |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5K4X7R2J223M130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5K4X7R2J223K130AA | TDK | 19 127 | 445-5860-1-ND | 1,15000 zł | Upgrade |
| CGA5H1X7T2J223K115AC | TDK | 313 | 445-6997-1-ND | 2,41000 zł | Similar |
| CGA5K4X7R2J223M130AE | TDK | 900 | 445-7980-1-ND | 1,51000 zł | Parametric Equivalent |
| C1206C223KBRACAUTO | KEMET | 40 908 | 399-15884-1-ND | 1,26000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,68200 zł | 6,82 zł |
| 50 | 0,49760 zł | 24,88 zł |
| 100 | 0,44100 zł | 44,10 zł |
| 500 | 0,34572 zł | 172,86 zł |
| 1 000 | 0,31631 zł | 316,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28377 zł | 567,54 zł |
| 4 000 | 0,26445 zł | 1 057,80 zł |
| 6 000 | 0,25477 zł | 1 528,62 zł |
| 10 000 | 0,24405 zł | 2 440,50 zł |
| 14 000 | 0,23779 zł | 3 329,06 zł |
| 20 000 | 0,23176 zł | 4 635,20 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

