


C3225X7R1H225K250AB | |
|---|---|
DigiKey Part Number | 445-1431-2-ND - Tape & Reel (TR) 445-1431-1-ND - Cut Tape (CT) 445-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H225K250AB |
Description | CAP CER 2.2UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H225K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R1H225K200AB | TDK | 1 756 | 445-7724-1-ND | 2,05000 zł | Direct |
| C3225X7R2A225K230AB | TDK | 130 465 | 445-4497-1-ND | 2,66000 zł | Direct |
| 12105C225KAT2A | KYOCERA AVX | 4 070 | 478-KGM32LR71H225KUCT-ND | 5,06000 zł | Direct |
| C1210C225K5RACTU | KEMET | 80 936 | 399-C1210C225K5RACTUCT-ND | 2,12000 zł | Direct |
| CC1210KKX7R9BB225 | YAGEO | 5 026 | 311-3535-1-ND | 3,34000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,05600 zł | 10,56 zł |
| 50 | 0,78720 zł | 39,36 zł |
| 100 | 0,70490 zł | 70,49 zł |
| 500 | 0,56592 zł | 282,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50803 zł | 508,03 zł |
| 2 000 | 0,47374 zł | 947,48 zł |
| 3 000 | 0,45656 zł | 1 369,68 zł |
| 5 000 | 0,43753 zł | 2 187,65 zł |
| 7 000 | 0,42642 zł | 2 984,94 zł |
| 10 000 | 0,41572 zł | 4 157,20 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

