Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C3225X7R1E475M/5 | |
|---|---|
DigiKey Part Number | C3225X7R1E475M/5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E475M/5 |
Description | CAP CER 4.7UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E475M/5 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R1E475K200AA | TDK | 46 642 | 445-1433-1-ND | 1,44000 zł | Upgrade |
| 12103C475MAT2A | KYOCERA AVX | 928 | 478-KGM32LR71E475MUCT-ND | 5,96000 zł | Direct |
| C1210C475M3RACTU | KEMET | 0 | 399-C1210C475M3RACTUTR-ND | 0,81120 zł | Direct |
| CC1210MKX7R8BB475 | YAGEO | 2 951 | 311-3541-1-ND | 1,65000 zł | Direct |
| TMK325B7475MN-T | Taiyo Yuden | 5 396 | 587-2723-1-ND | 1,90000 zł | Direct |








