



TMK325B7475MN-T | |
|---|---|
DigiKey Part Number | 587-2723-2-ND - Tape & Reel (TR) 587-2723-1-ND - Cut Tape (CT) 587-2723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7475MN-T |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7475MN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,16000 zł | 11,60 zł |
| 50 | 0,87040 zł | 43,52 zł |
| 100 | 0,78060 zł | 78,06 zł |
| 500 | 0,63004 zł | 315,02 zł |
| 1 000 | 0,58347 zł | 583,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,54518 zł | 1 090,36 zł |
| 4 000 | 0,51367 zł | 2 054,68 zł |
| 6 000 | 0,49788 zł | 2 987,28 zł |
| 10 000 | 0,48040 zł | 4 804,00 zł |
| 14 000 | 0,47017 zł | 6 582,38 zł |
| 20 000 | 0,46034 zł | 9 206,80 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

