Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C3225X5R0J226K/2.50 | |
|---|---|
DigiKey Part Number | 445-7735-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225X5R0J226K/2.50 |
Description | CAP CER 22UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R0J226K/2.50 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R0J226K200AA | TDK | 3 386 | 445-3951-1-ND | 2,59000 zł | Direct |
| C3225X5R1C226K250AA | TDK | 2 533 | 445-3949-1-ND | 2,51000 zł | Upgrade |
| C3225X7R1A226K230AC | TDK | 33 005 | 445-6863-1-ND | 2,66000 zł | Upgrade |
| C3225X7R1C226K250AC | TDK | 173 183 | 445-3945-1-ND | 2,73000 zł | Upgrade |
| 12106D226KAT2A | KYOCERA AVX | 630 | 478-KGM32AR50J226KUCT-ND | 2,19000 zł | Direct |









