


CC1210KKX5R5BB226 | |
|---|---|
DigiKey Part Number | 311-2014-2-ND - Tape & Reel (TR) 311-2014-1-ND - Cut Tape (CT) 311-2014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R5BB226 |
Description | CAP CER 22UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R5BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210KKX5R6BB226 | YAGEO | 465 | 311-2016-1-ND | 1,65000 zł | Upgrade |
| CC1210KKX5R7BB226 | YAGEO | 237 | 311-2018-1-ND | 1,72000 zł | Upgrade |
| CC1210KKX7R6BB226 | YAGEO | 33 | 311-2026-1-ND | 2,80000 zł | Upgrade |
| CC1210KKX7R7BB226 | YAGEO | 8 297 | 311-2028-1-ND | 2,44000 zł | Upgrade |
| CC1210KKX7R8BB226 | YAGEO | 4 342 | 13-CC1210KKX7R8BB226CT-ND | 2,87000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 0,99100 zł | 9,91 zł |
| 50 | 0,73680 zł | 36,84 zł |
| 100 | 0,65860 zł | 65,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50164 zł | 250,82 zł |
| 1 000 | 0,46293 zł | 462,93 zł |
| 1 500 | 0,44356 zł | 665,34 zł |
| 2 500 | 0,42209 zł | 1 055,23 zł |
| 3 500 | 0,40956 zł | 1 433,46 zł |
| 5 000 | 0,39749 zł | 1 987,45 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

