
C3216X8R1E334K085AA | |
|---|---|
DigiKey Part Number | 445-3432-2-ND - Tape & Reel (TR) 445-3432-1-ND - Cut Tape (CT) 445-3432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1E334K085AA |
Description | CAP CER 0.33UF 25V X8R 1206 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1E334K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8R1H334K160AA | TDK | 0 | 445-3435-1-ND | 1,58000 zł | Upgrade |
| C3216X8R2A334K160AB | TDK | 670 | 445-14859-1-ND | 2,01000 zł | Upgrade |
| CL31B334KBFNNNE | Samsung Electro-Mechanics | 641 398 | 1276-1138-1-ND | 0,65000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,89400 zł | 8,94 zł |
| 100 | 0,59140 zł | 59,14 zł |
| 1 000 | 0,43416 zł | 434,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37858 zł | 1 514,32 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

