C3216X8R1H334K160AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 670
Unit Price: 2,01000 zł
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 641 398
Unit Price: 0,65000 zł
Datasheet
0.33 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8R1H334K160AA

DigiKey Part Number
445-3435-2-ND - Tape & Reel (TR)
445-3435-1-ND - Cut Tape (CT)
445-3435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R1H334K160AA
Description
CAP CER 0.33UF 50V X8R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R1H334K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X8R2A334K160ABTDK670445-14859-1-ND2,01000 złUpgrade
CL31B334KBFNNNESamsung Electro-Mechanics641 3981276-1138-1-ND0,65000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 zł1,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,39382 zł787,64 zł
Manufacturers Standard Package
Unit Price without VAT:1,58000 zł
Unit Price with VAT:1,94340 zł