C2012X7R1A105K/10 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 14 865
Unit Price: 0,57000 zł
Datasheet

Upgrade


TDK
In Stock: 59 332
Unit Price: 0,68000 zł
Datasheet

Upgrade


TDK
In Stock: 3 043
Unit Price: 0,90000 zł
Datasheet

Upgrade


TDK
In Stock: 61 818
Unit Price: 0,79000 zł
Datasheet

Upgrade


TDK
In Stock: 42 444
Unit Price: 0,90000 zł
Datasheet

Upgrade


TDK
In Stock: 64 311
Unit Price: 0,97000 zł
Datasheet

Upgrade


TDK
In Stock: 25 799
Unit Price: 0,90000 zł
Datasheet

Upgrade


TDK
In Stock: 1 806
Unit Price: 1,18000 zł
Datasheet

Upgrade


TDK
In Stock: 2 980
Unit Price: 1,47000 zł
Datasheet

Upgrade


TDK
In Stock: 2 631
Unit Price: 1,72000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,81523 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,07866 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 127 473
Unit Price: 0,57000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 4,19904 zł
Datasheet
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1A105K/10

DigiKey Part Number
C2012X7R1A105K/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1A105K/10
Description
CAP CER 1UF 10V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1A105K/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types