C2012X5R1C106M125AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 138 734
Unit Price: 0,79000 zł
Datasheet

Upgrade


TDK
In Stock: 397 170
Unit Price: 0,79000 zł
Datasheet

Upgrade


TDK
In Stock: 200 236
Unit Price: 2,05000 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 1,11000 zł
Datasheet

Upgrade


TDK
In Stock: 11 607
Unit Price: 2,05000 zł
Datasheet

Upgrade


TDK
In Stock: 147 435
Unit Price: 1,18000 zł
Datasheet

Upgrade


TDK
In Stock: 692 470
Unit Price: 1,65000 zł
Datasheet

Upgrade


TDK
In Stock: 406 165
Unit Price: 1,62000 zł
Datasheet

Upgrade


TDK
In Stock: 165 661
Unit Price: 1,87000 zł
Datasheet

Upgrade


TDK
In Stock: 6 759
Unit Price: 2,33000 zł
Datasheet

Similar


TDK
In Stock: 33 116
Unit Price: 0,93000 zł
Datasheet

Similar


TDK
In Stock: 117 039
Unit Price: 1,26000 zł
Datasheet

Similar


TDK
In Stock: 50 463
Unit Price: 0,93000 zł
Datasheet

Similar


TDK
In Stock: 4 154
Unit Price: 1,36000 zł
Datasheet
10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1C106M125AC

DigiKey Part Number
445-4115-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X5R1C106M125AC
Description
CAP CER 10UF 16V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C106M125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes