
C2012X6S1C106M125AC | |
|---|---|
DigiKey Part Number | 445-7612-2-ND - Tape & Reel (TR) 445-7612-1-ND - Cut Tape (CT) 445-7612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C106M125AC |
Description | CAP CER 10UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1C106M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,80400 zł | 8,04 zł |
| 50 | 0,59180 zł | 29,59 zł |
| 100 | 0,52640 zł | 52,64 zł |
| 500 | 0,41632 zł | 208,16 zł |
| 1 000 | 0,38235 zł | 382,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34431 zł | 688,62 zł |
| 4 000 | 0,32199 zł | 1 287,96 zł |
| 6 000 | 0,31082 zł | 1 864,92 zł |
| 10 000 | 0,29845 zł | 2 984,50 zł |
| 14 000 | 0,29121 zł | 4 076,94 zł |
| 20 000 | 0,28425 zł | 5 685,00 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

