Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1608C0G1H6R8C | |
|---|---|
DigiKey Part Number | 445-5038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H6R8C |
Description | CAP CER 6.8PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H6R8C Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0506P80CCT | Knowles Syfer | 0 | 0603J0506P80CCT-ND | 0,65508 zł | Direct |
| KGM15ACG1H6R8CM | KYOCERA AVX | 0 | 478-KGM15ACG1H6R8CMTR-ND | 0,06421 zł | Direct |
| KGM15ACG1H6R8CT | KYOCERA AVX | 3 862 | 478-KGM15ACG1H6R8CT-ND | 0,43000 zł | Direct |
| 0603J0506P80BCT | Knowles Syfer | 0 | 0603J0506P80BCT-ND | 1,28597 zł | Upgrade |
| 0603J0636P80BCT | Knowles Syfer | 0 | 0603J0636P80BCT-ND | 1,28597 zł | Upgrade |





