C1220X7R0J474K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,65944 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,77411 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,65944 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,65944 zł
Datasheet
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1220X7R0J474K

DigiKey Part Number
445-4071-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1220X7R0J474K
Description
CAP CER 0.47UF 6.3V X7R 0508
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1220X7R0J474K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0508 (1220 Metric)
Tolerance
±10%
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05086C474KAT2AKYOCERA AVX005086C474KAT2A-ND1,65944 złDirect
05086C474KAT2VKYOCERA AVX0478-KGL21YR70J474KTTR-ND1,77411 złDirect
0508ZC474KAT2AKYOCERA AVX00508ZC474KAT2A-ND1,65944 złUpgrade
0508ZC474KAT2VKYOCERA AVX0478-KGL21YR71A474KTTR-ND1,65944 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes