Parametric Equivalent
Parametric Equivalent

C0402C0G1C0R2B | |
|---|---|
DigiKey Part Number | 445-7147-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C0R2B |
Description | CAP CER 0.2PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C0R2B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0225C1CR20BB01L | Murata Electronics | 0 | 490-GJM0225C1CR20BB01LTR-ND | 0,03235 zł | Parametric Equivalent |
| KGU02ACG1CR20BH | KYOCERA AVX | 1 035 | 478-KGU02ACG1CR20BHCT-ND | 0,39000 zł | Parametric Equivalent |



