


KGU02ACG1CR20BH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1CR20BHTR-ND - Tape & Reel (TR) 478-KGU02ACG1CR20BHCT-ND - Cut Tape (CT) 478-KGU02ACG1CR20BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1CR20BH |
Description | CAP CER 0.2PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1CR20BH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,21500 zł | 2,15 zł |
| 50 | 0,14800 zł | 7,40 zł |
| 100 | 0,12780 zł | 12,78 zł |
| 500 | 0,09400 zł | 47,00 zł |
| 1 000 | 0,08363 zł | 83,63 zł |
| 2 500 | 0,07268 zł | 181,70 zł |
| 5 000 | 0,06611 zł | 330,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,06835 zł | 1 367,00 zł |
| 40 000 | 0,06413 zł | 2 565,20 zł |
| 60 000 | 0,06202 zł | 3 721,20 zł |
| 100 000 | 0,05968 zł | 5 968,00 zł |
| 140 000 | 0,05831 zł | 8 163,40 zł |
| 200 000 | 0,05699 zł | 11 398,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

