4.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472G6472M000

DigiKey Part Number
495-77197-2-ND - Tape & Reel (TR)
495-77197-1-ND - Cut Tape (CT)
495-77197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472G6472M000
Description
FIXED IND 4.7UH 2.5A 30 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472G6472M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
30mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7447779004Würth Elektronik673732-1189-1-ND8,51000 złSimilar
SRR7045-4R7MBourns Inc.1 000118-SRR7045-4R7MCT-ND2,44000 złSimilar
In-Stock: 922
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,70000 zł3,70 zł
103,02700 zł30,27 zł
1002,48910 zł248,91 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,84370 zł1 843,70 zł
2 0001,73865 zł3 477,30 zł
3 0001,68005 zł5 040,15 zł
5 0001,63112 zł8 155,60 zł
Manufacturers Standard Package
Unit Price without VAT:3,70000 zł
Unit Price with VAT:4,55100 zł