4.7 µH Shielded Drum Core, Wirewound Inductor 3.16 A 32mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 3.16 A 32mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447779004

DigiKey Part Number
732-1189-2-ND - Tape & Reel (TR)
732-1189-1-ND - Cut Tape (CT)
732-1189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447779004
Description
FIXED IND 4.7UH 3.16A 32 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.16 A 32mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447779004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
32mOhm Max
Series
Frequency - Self Resonant
37MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
7345
Current Rating (Amps)
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current - Saturation (Isat)
4.4A
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 673
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,51000 zł8,51 zł
107,56200 zł75,62 zł
507,02360 zł351,18 zł
1006,75430 zł675,43 zł
5006,48140 zł3 240,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,93922 zł5 939,22 zł
Manufacturers Standard Package
Unit Price without VAT:8,51000 zł
Unit Price with VAT:10,46730 zł